Low

LM358N - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

LM358N - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358N
Newark Part No.:
07B6569
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM358N is a dual high-gain internally frequency compensated Operational Amplifier designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems.
  • Low power
  • Internally frequency compensated for unity gain
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • Two internally compensated op amps
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • Very low supply current drain (500µA) - Essentially independent of supply voltage
  • 2mV Low input offset voltage
  • 100dB Large DC voltage gain
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
2 Amplifier
:
1MHz
:
0.1V/µs
:
3V to 32V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

1,261 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

2,673 in stock

Each

1+ $0.46 10+ $0.375 100+ $0.228 500+ $0.203 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 13V, DIP, 8 Pins

867 in stock
Add

STMICROELECTRONICS

Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

2,968 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

58K8942 - Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

67H6684 - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, DIP, 8 Pins

60K6191 - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, DIP, 8 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

TEXAS INSTRUMENTS - LM358N - OP AMP, 1MHZ, 0.1V/us, 2mV, DIP-8 5 5 1 1
Works as designed. Good product Had no issues with the install and operation for a school project. Shipping was very fast and reasonable May 26, 2015
  • 2015-06-11T15:22:47.043-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_07B6569, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.