Low

LM358N/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

LM358N/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358N/NOPB
Newark Part No.:
41K4891
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM358N/NOPB from Texas Instruments is a LM158 series low-power, dual-operational amplifier in 8 pin DIP package. This LM158 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. It has unique characteristics such as in the linear mode the input common-mode voltage range includes ground and the output voltage can also swing to ground even though operated from only a single power supply voltage, the unity gain cross frequency is temperature compensated and the input bias current is also temperature compensated. Typically used at active filters, general signal conditioning and amplification and 4 to 20mA current loop transmitters.
  • Internally frequency compensated for unity gain
  • Large DC voltage gain: 100dB
  • Wide bandwidth (unity gain): 1MHz
  • Single supply: 3V to 32V
  • Low input offset voltage: 2mV
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
1MHz
:
0.1V/µs
:
3V to 32V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 1 MHz, 2, 0.1 V/ s, 3V to 32V, DIP, 8

6,840 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

1,617 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

1,366 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

192 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

2,675 in stock

Each

1+ $0.46 10+ $0.375 100+ $0.228 500+ $0.203 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,261 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Jun 3, 2018

More stock available week commencing 6/11/18
$0.84 $ 0.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.717
100 + $0.551
500 + $0.487
1000 + $0.384
2500 + $0.341
10000 + $0.328
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.