Low

LM358DR - 

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

LM358DR - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358DR
Newark Part No.:
34K7599
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM358DR is a dual operational amplifier in 8 pin SOIC package. It consists of two independent, high gain frequency compensated operational amplifiers designed to operate from single supply or split supply over a wide range of voltages.
  • Single supply voltage from 3V to 32V and dual supply range from ±1.5V to ±16V
  • Slew rate at unity gain is 0.3 V/μs
  • Wide unity gain bandwidth of 0.7MHz
  • Low drain supply current is 0.7mA independent of supply voltage
  • Input offset voltage of 3mV
  • Input offset current of 2nA
  • Input bias current of -20nA
  • Differential input voltage range equal to maximum rated supply voltage of 32V
  • Common mode rejection ratio (CMRR) of 80dB
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing, Sensing & Instrumentation, Consumer Electronics, Portable Devices, Motor Drive & Control

Footnotes

Supply voltages larger than 32V for single supply and outside the range of ±16V for dual supply can permanently damage the device.

Warnings

This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
2 Amplifier
:
700kHz
:
0.3V/µs
:
± 1.5V to ± 16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

2,500 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

546 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

3,570 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 3V to 32V, SOP, 8 Pins

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.116 6000+ $0.113 12000+ $0.111 18000+ $0.106 More Pricing...

Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

913 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,800 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.49 $ 0.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
10 + $0.329
25 + $0.271
50 + $0.214
100 + $0.156
250 + $0.144
500 + $0.132
1000 + $0.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.