Low

TEXAS INSTRUMENTS  LM358D.  OP AMP, DUAL LOW POWER, SOIC8, 358

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 700kHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Power
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 0.4V/µs
  • Supply Voltage Range: ± 1.5V to ± 16V

Availability

Availability:  4,569

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.524

Buy

Price

Quantity List Price
1 - 9 $0.524
10 - 99 $0.307
100 - 999 $0.145
1000 - 4999 $0.112
5000 - 9999 $0.092
10000 - 19999 $0.083
20000 - 49999 $0.078
50000+ $0.072

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67K2804
LM358D

LM358D

TEXAS INSTRUMENTS

OP AMP, 700KHZ, 0.3V/uS, SOIC-8

OP AMP, 700KHZ, 0.3V/uS, SOIC-8; Op Amp Type:High Gain; No. of Amplifiers:2; Slew Rate:0.3V/ s; Supply Voltage Range: 1.5V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:700kHz; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,801

1+ $0.406 10+ $0.274 100+ $0.148 1000+ $0.112 More pricing

Buy
  • 2,801 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
34K7599
LM358DR

LM358DR

TEXAS INSTRUMENTS

OP AMP, 700KHZ, 0.3V/uS, SOIC-8

OP AMP, 700KHZ, 0.3V/uS, SOIC-8; Op Amp Type:High Gain; No. of Amplifiers:2; Slew Rate:0.3V/ s; Supply Voltage Range: 1.5V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:700kHz; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,911

1+ $0.507 10+ $0.294 100+ $0.139 1000+ $0.107

Buy
  • 2,911 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
28X4338
LM358DR

LM358DR

TEXAS INSTRUMENTS

OP AMP, 700KHZ, 0.3V/uS, SOIC-8, FULL REEL

OP AMP, 700KHZ, 0.3V/uS, SOIC-8, FULL REEL; Op Amp Type:High Gain; No. of Amplifiers:2; Slew Rate:0.3V/ s; Supply Voltage Range: 1.5V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:700kHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.066 Promotional price 10000+ $0.066 Promotional price 25000+ $0.066 Promotional price 50000+ $0.066 Promotional price

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
45J0748
LM358DG

LM358DG

ON SEMICONDUCTOR

OP AMP, 1MHZ, 0.6V/uS, SOIC-8

OP AMP, 1MHZ, 0.6V/uS, SOIC-8; Op Amp Type:Low Bias Current; No. of Amplifiers:2; Slew Rate:0.6V/ s; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Min:0 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,307

1+ $0.409 10+ $0.273 100+ $0.152 1000+ $0.114 More pricing

Buy
  • 8,307 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
18C7131
LM358MX

LM358MX

FAIRCHILD SEMICONDUCTOR

OP AMP, 0.6V/uS, SOIC-8

OP AMP, 0.6V/uS, SOIC-8; Op Amp Type:High Gain; No. of Amplifiers:2; Slew Rate:0.6V/ s; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOP; No. of Pins:8; Bandwidth:-; Operating Temperature Min:0 C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,880

1+ $0.433 10+ $0.289 100+ $0.161 1000+ $0.121

Buy
  • 1,880 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
78K6007
LM358M

LM358M

FAIRCHILD SEMICONDUCTOR

OP AMP, SOIC-8

OP AMP, SOIC-8; Op Amp Type:High Gain; No. of Amplifiers:2; Slew Rate:-; Supply Voltage Range: 1.5V to 16V; Amplifier Case Style:SOP; No. of Pins:8; Bandwidth:-; Operating Temperature Min:0 C; Operating Temperature Max:70 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,095

1+ $0.116 Promotional price 10+ $0.116 Promotional price 100+ $0.116 Promotional price 1000+ $0.099 Promotional price More pricing

Buy
  • 2,095 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
83H7264
LM358DR2G

LM358DR2G

ON SEMICONDUCTOR

OP AMP, 1MHZ, 0.6V/uS, SOIC-8

OP AMP, 1MHZ, 0.6V/uS, SOIC-8; Op Amp Type:Low Bias Current; No. of Amplifiers:2; Slew Rate:0.6V/ s; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,177

1+ $0.562 10+ $0.325 100+ $0.153 1000+ $0.118

Buy
  • 8,177 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
Suggested Substitutes
60K6190
LM324N

LM324N

TEXAS INSTRUMENTS

OP AMP, 1.2MHZ, 0.5V/us, 7mV, DIP-14

OP AMP, 1.2MHZ, 0.5V/us, 7mV, DIP-14; Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.5V/ s; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:1.2MHz; Operating Temperature Min:0 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,231

1+ $0.527 10+ $0.356 100+ $0.193 1000+ $0.145 More pricing

Buy
  • 14,231 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
43K5293
LM324AN

LM324AN

TEXAS INSTRUMENTS

OP AMP, 1.2MHZ, 0.5V/s, 3mV, DIP-14

OP AMP, 1.2MHZ, 0.5V/s, 3mV, DIP-14; Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.5V/ s; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:1.2MHz; Operating Temperature Min:0 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.395 10+ $0.30 100+ $0.198 1000+ $0.147 More pricing

Buy
 
Check more stock
  • 2,463 Further stock expected to ship on Jun 1, 2015
  • Per the manufacturer, more stock expected week of 6/15/15
Contact me when back in stock
60K7966
LM324N

LM324N

FAIRCHILD SEMICONDUCTOR

OP AMP, DIP-14

OP AMP, DIP-14; Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:-; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:-; Operating Temperature Min:0 C; Operating Temperature Max:70 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,224

1+ $0.51 10+ $0.342 100+ $0.227 1000+ $0.158 More pricing

Buy
  • 4,224 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Associated Products


Customers Also Bought