Low

LM358ADR - 

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

LM358ADR - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358ADR
Newark Part No.:
75C0845
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM358ADR is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Internal frequency compensation
  • 0.7mA Typical low supply-current drain
  • 2mV Typical input offset voltage
  • 2nA Typical input offset current
  • 15nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100dB Typical open-loop differential voltage gain
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Product Information

:
2 Amplifier
:
700kHz
:
0.3V/µs
:
± 1.5V to ± 16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

913 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.105 $ 0.10
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 5000
Quantity Price
5000 + $0.105
10000 + $0.095
22500 + $0.089
50000 + $0.079
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.