Low

LM3552SDEV - 

Evaluation Board, LED Flash Driver, 1 Output, LM3552

LM3552SDEV - Evaluation Board, LED Flash Driver, 1 Output, LM3552

The actual product may differ from image shown

Manufacturer Part No:
LM3552SDEV
Newark Part No.:
22M0955
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3552SDEV is an evaluation board for LM3552, a fixed frequency, current mode step up DC to DC converters with two integrated NFETs that can be used for precision LED brightness control The devices are capable of driving loads up to 1A from a single cell Li ion battery. The LM3552 can drive one or more high current flash LEDs either in a high power flash mode or a lower power torch mode using the torch/flash pin. A programmable timeout function on the FTO pin forces the internal NFETs to turn off after a certain user defined time. An EN pin is available to put the device into low power shutdown mode. During shutdown, the feedback resistors and the load are disconnected from the input to avoid leakage current paths to ground. User programmable soft start circuitry has been integrated to eliminate large inrush currents at start up. Over voltage protection circuitry and a 1.25MHz switching frequency allow for the use of small, low cost output capacitors with lower voltage ratings.
  • Up to 1A total drive current
  • Flash timeout protection
  • Independent torch/flash/shutdown modes
  • LED disconnect in shutdown
  • Programmable soft start limits inrush current
  • Over voltage protection
  • Wide voltage range 2.7V to 5.5V
  • 1.25MHz constant switching frequency
  • Small, low profile package, non pullback LLP14 (4mm x 4mm)

Applications

Power Management, Portable Devices, LED Lighting, Imaging, Video & Vision

Product Information

:
Boost (Step Up)
:
1Outputs
:
1A
:
-
:
2.7V
:
5.5V
:
LM3552
:
-
:
Eval Board LM3552
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$154.26 $ 154.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $154.26
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.