Low

LM3525M-H/NOPB - 

USB Interface, Single Port Power Switch, USB 1.1, 2.0, 2.7 V, 5.5 V, SOIC, 8 Pins

LM3525M-H/NOPB - USB Interface, Single Port Power Switch, USB 1.1, 2.0, 2.7 V, 5.5 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM3525M-H/NOPB
Newark Part No.:
41K4863
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3525M-H/NOPB is an Universal Serial Bus standard power switch and Over-Current Protection for all host port applications. The single port device is ideal for that supply power to one port. A 1ms delay on fault flag output prevents erroneous overcurrent reporting caused by inrush currents during the hot-plug events. The LM3525 accepts an input voltage between 2.7 and 5.5V allowing use as a device-based inrush current limiter for 3.3V USB peripherals, as well as Root and Self-Powered Hubs at 5.5V. The Enable input accepts both 3.3 and 5V logic thresholds. The small size, low RON and 1ms fault flag delay make the LM3525 a good choice for root hubs as well as ganged power control in space-critical self-powered hubs.
  • Compatible with USB1.1 and USB 2.0
  • 1ms Fault flag delay during hot-plug events
  • Smooth turn-ON eliminates inrush induced voltage drop
  • UL recognized component: REF # 205202
  • 1A Nominal short circuit output current protects notebook pc power supplies
  • Thermal shutdown protects device in direct short condition
  • 500mA Minimum continuous load current
  • 1µA Maximum standby current
  • 100µA Maximum operating current
  • Under-voltage lockout (UVLO)
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
Single Port Power Switch
:
USB 1.1, 2.0
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
-
:
1 Port
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

910 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.84 $ 1.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.84
10 + $1.56
100 + $1.25
500 + $1.10
1000 + $0.904
2500 + $0.842
5000 + $0.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.