Low

TEXAS INSTRUMENTS  LM3519MK-20/NOPB  WHITE LED DRIVER, BOOST, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 79K7826
  • Manufacturer Part No LM3519MK-20/NOPB

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: SOT-23
  • Input Voltage: 2.7V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LED Driver Application: LCD, White LED Backlighting, LED Lighting
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 20mA
  • Output Voltage: 18.9V
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Switching Frequency: 8MHz
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/247
  •  131/249

Availability

Availability:  964

(Available until stock is exhausted)


  • 964 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.11

Buy

Price

Quantity List Price Your Price
1 - 9 $2.00
10 - 24 $1.80
25 - 49 $1.57
50 - 99 $1.47
100 - 249 $1.45
250 - 499 $1.29
500 - 999 $0.987
1000+ $0.828

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3508
LM3519MK-20/NOPB

LM3519MK-20/NOPB

TEXAS INSTRUMENTS

WHITE LED DRIVER, BOOST, SOT-23-6, FULL REEL

WHITE LED DRIVER, BOOST, SOT-23-6, FULL REEL; Device Topology:Boost (Step Up); No. of Outputs:1; Output Current:20mA; Output Voltage:18.9V; Driver Case Style:SOT-23; No. of Pins:6; Input Voltage Min:2.7V; Input Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.828

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31M5409
LM3519MK-20

LM3519MK-20

TEXAS INSTRUMENTS

LED DRIVER, HI FREQ BOOST, POWERWISE

LED DRIVER, HI FREQ BOOST, POWERWISE; Device Topology:Boost (Step Up); No. of Outputs:1; Output Current:20mA; Output Voltage:21V; Driver Case Style:SOT-23; No. of Pins:6; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Switching ;RoHS Compliant: Yes

  Write a Review | Ask a Question

169

1+ $2.30 100+ $2.06 250+ $1.88 500+ $1.74 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Associated Products


Customers Also Bought