Low

LM3501TL-16EV - 

Evaluation Board, Synchronous Step-up DC/DC Converter, White LED Applications, 1 Output, LM3501

LM3501TL-16EV - Evaluation Board, Synchronous Step-up DC/DC Converter, White LED Applications, 1 Output, LM3501

The actual product may differ from image shown

Manufacturer Part No:
LM3501TL-16EV
Newark Part No.:
10J9340
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3501TL-16EV is an evaluation board for LM3501, a synchronous step up DC to DC converter designed for white LED applications. The evaluation board is set up to drive three standard VF white LEDs from a single Li ion battery. A fourth LED pad (D4) is included for testing of up to 4 low VF white LEDs. The LED current is set using the resistor R2 and is determined by the voltage applied to the CNTRL pin. The maximum value of VFB is 0.515V and occurs with a CNTRL voltage of approximately 2.7V. This condition translates into approximately 20mA LED current. A lower CNTRL voltage will translate into a lower VFB voltage and a lower LED current. The feedback voltage can be calculated using the equation VFB = 0.191 × CNTRL. A CNTRL voltage of 125mV or greater turns the LEDs on while a CNTRL voltage of 75mV or less turns the LEDs off.
  • Synchronous rectification, high efficiency and no external schottky diode required
  • Uses small surface mount components
  • Can drive up to 3 (or 4 low VF) white LEDs in series
  • 2.7V to 7V input range
  • True shutdown isolation, no LED leakage current
  • DC voltage LED current control
  • Input under voltage lockout
  • Output overvoltage protection, no external zener diode required
  • Requires only a small 16V ceramic capacitor at the output
  • 0.1μA shutdown current

Applications

Power Management, Portable Devices, LED Lighting, Imaging, Video & Vision

Product Information

:
Buck (Step Down)
:
1Outputs
:
20mA
:
16V
:
2.7V
:
7V
:
LM3501
:
-
:
Eval Board LM3501
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$81.79 $ 81.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $81.79
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.