Low

LM3500TL-16EV - 

Evaluation Module, Synchronous Step-up DC DC Converter, White LED Applications, 1 Output, LM3500

LM3500TL-16EV - Evaluation Module, Synchronous Step-up DC DC Converter, White LED Applications, 1 Output, LM3500
LM3500TL-16EV - Evaluation Module, Synchronous Step-up DC DC Converter, White LED Applications, 1 Output, LM3500
LM3500TL-16EV - Evaluation Module, Synchronous Step-up DC DC Converter, White LED Applications, 1 Output, LM3500

The actual product may differ from image shown

Manufacturer Part No:
LM3500TL-16EV
Newark Part No.:
10J9339
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3500TL-16EV is an evaluation board for LM3500, a synchronous step up DC to DC converter designed for white LED applications. The evaluation board is set up to drive three standard VF white LEDs from a single Li ion battery. A fourth LED pad(D4) is included for testing of up to four low VF white LEDs. The LED current is set using the resistor R2 and the equation ILED = 0.5V/R2. The evaluation board comes set up for approximately 20mA LED current. Please note that for correct operation the SHDN pin must have a voltage greater than 1.1V applied to it. The evaluation board has a maximum output voltage of 16V and is typically suited for driving 3 or 4 white LEDs in series (maximum number of series LEDs dependent on LED forward voltage).
  • Synchronous rectification, high efficiency and no external schottky diode required
  • Uses small surface mount components
  • Can drive up to 3 (or 4 low VF) white LEDs in series
  • 2.7V to 7V input range
  • True shutdown isolation
  • Input under voltage lockout
  • Output overvoltage protection, no external zener diode required
  • Requires only a small 16V ceramic capacitor at the output
  • Thermal Shutdown
  • 0.1μA shutdown current

Applications

Power Management, Portable Devices, LED Lighting, Imaging, Video & Vision

Product Information

:
Buck (Step Down)
:
1Outputs
:
20mA
:
16V
:
2.7V
:
7V
:
LM3500
:
-
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$81.34 $ 81.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $81.34
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.