Low

LM34CZ/NOPB - 

Temperature Sensor IC, Voltage, ± 0.8°F, -40 °F, 230 °F, TO-92, 3 Pins

LM34CZ/NOPB - Temperature Sensor IC, Voltage, ± 0.8°F, -40 °F, 230 °F, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM34CZ/NOPB
Newark Part No.:
41K4756
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM34CZ/NOPB is an analog output Temperature Sensor with Fahrenheit scale calibration and 30V capability. The LM34 sensor has an advantage over linear temperature sensors calibrated in degrees Kelvin, because the user is not required to subtract a large constant voltage from its output to obtain convenient Fahrenheit scaling. This temperature sensor does not require any external calibration or trimming to provide typical accuracies of ±1/2°F at room temperature and ±1-1/2°F over a full -50 to 300°F temperature range. The low output impedance, linear output and precise inherent calibration of this sensor makes interfacing to readout or control circuitry especially easy. It can be used with single power supplies or with plus and minus supplies. Because it draws only 75µA from its supply and has very low self-heating, less than 0.2°F in still air.
  • Calibrated directly in degrees Fahrenheit
  • <90μA Current drain
  • 0.18°F Low self-heating in air
  • ±0.5°F Typical nonlinearity
  • Green product and no Sb/Br
  • Military rated

Applications

Power Management, Consumer Electronics, HVAC

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Voltage
:
± 0.8°F
:
-40°F
:
230°F
:
TO-92
:
3Pins
:
5V
:
30V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,866 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$8.84 $ 8.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.84
10 + $6.98
25 + $6.20
50 + $5.90
100 + $4.96
250 + $4.81
500 + $4.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.