Low

LM348N - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, ± 4V to ± 18V, DIP, 14 Pins

LM348N - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, ± 4V to ± 18V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM348N
Newark Part No.:
06F9416
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM348N is a quadruple, independent, high-gain, Internally Compensated Operational Amplifier, designed to have operating characteristics similar to the µA741. These amplifiers exhibit low supply-current drain and input bias and offset currents that are much less than those of the µA741.
  • µA741 Operating characteristics
  • Low supply current drain 0.6mA typical (per amplifier)
  • Low input offset voltage
  • Low input offset current
  • Class AB output stage
  • Input/output overload protection
  • Designed to be interchangeable with industry standard LM148, LM248 and LM348

Applications

Signal Processing

Product Information

:
4 Amplifier
:
1MHz
:
0.5V/µs
:
± 4V to ± 18V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 10V to 36V, DIP, 14 Pins

468 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,457 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.59 $ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.59
10 + $0.491
100 + $0.299
500 + $0.265
1000 + $0.231
2500 + $0.197
10000 + $0.184
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.