Low

LM3488MM/NOPB - 

DC/DC Controller, High Efficiency, 2.97V to 40V, 1 Output, Boost, Flyback, SEPIC, 1MHz, VSSOP-8

LM3488MM/NOPB - DC/DC Controller, High Efficiency, 2.97V to 40V, 1 Output, Boost, Flyback, SEPIC, 1MHz, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LM3488MM/NOPB
Newark Part No.:
41K4832
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3488MM/NOPB is a versatile low-side N-FET High-performance Controller for switching regulator. This controller is suitable for use in topologies requiring low-side FET, such as boost, flyback or SEPIC. Moreover, the LM3488 can be operated at extremely high switching frequency to reduce the overall solution size. The switching frequency of the controller can be adjusted to any value from 100kHz to 1MHz by using a single external resistor or by synchronizing it to an external clock. Current mode control provides superior bandwidth and transient response, besides cycle-by-cycle current limiting. Output current can be programmed with a single external resistor. This controller has built-in features such as thermal shutdown, short-circuit protection and overvoltage protection. Power-saving shutdown mode reduces the total supply current to 5µA and allows power supply sequencing. Internal soft-start limits the inrush current at start-up.
  • Current limit and thermal shutdown
  • Frequency compensation optimized with a capacitor and a resistor
  • Internal soft-start
  • Current mode operation
  • Under-voltage lockout with hysteresis
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2.97V
:
40V
:
1 Output
:
100%
:
VSSOP
:
8Pins
:
1MHz
:
Boost, Flyback, SEPIC
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC/DC Controller, High Efficiency, 2.97V to 40V, 1 Output, Boost, Flyback, SEPIC, 1MHz, VSSOP-8

2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.924 2000+ $0.891 4000+ $0.875 6000+ $0.858 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,083 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$1.95 $ 1.95
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.95
10 + $1.65
25 + $1.54
50 + $1.43
100 + $1.32
250 + $1.24
500 + $1.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.