Low

LM3485MM/NOPB - 

Hysteretic PFET Controller, 4.5V to 35V, 1 Output, Buck, 1MHz, VSSOP-8

LM3485MM/NOPB - Hysteretic PFET Controller, 4.5V to 35V, 1 Output, Buck, 1MHz, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LM3485MM/NOPB
Newark Part No.:
28X3504
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3485MM/NOPB is a hysteretic non-synchronous PFET Buck Controller used to quickly and easily develop a small switching buck regulator for a wide range of applications. The hysteretic control architecture provides for simple design without any control loop stability concerns using a wide variety of external components. The PFET architecture also allows for low component count as well as ultra-low dropout, 100% duty cycle operation. Another benefit is high efficiency operation at light loads without an increase in output ripple. Current limit protection is provided by measuring the voltage across the PFET's RDS(ON), thus eliminating the need for a sense resistor. The cycle-by-cycle current limit can be adjusted with a single resistor, ensuring safe operation over a range of output currents.
  • Easy to use control methodology
  • No control loop compensation required
  • 93% High efficiency
  • 100% Duty cycle
  • Current limit protection
  • Green product and no Sb/Br

Applications

Power Management, Audio, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4.5V
:
35V
:
1 Output
:
100%
:
VSSOP
:
8Pins
:
1MHz
:
Buck (Step Down)
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Hysteretic PFET Controller, 4.5V to 35V, 1 Output, Buck, 1MHz, VSSOP-8

1,934 in stock
Add

TEXAS INSTRUMENTS

IC, PFET BUCK CONTROLLER, VSSOP-8

5,645 in stock
Add
0

Each

1000+ $0.716 2500+ $0.621 10000+ $0.597 25000+ $0.597

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,000 Further stock expected to ship on Mar 22, 2018

More stock available week commencing 3/26/18
$0.539 $ 0.54
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
1000 + $0.585
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.