Low

TEXAS INSTRUMENTS  LM3481MM/NOPB  DC/DC Controller, High Efficiency, 2.97V to 48V, 1 Output, Boost, Flyback, SEPIC, 1MHz, MSOP-10

TEXAS INSTRUMENTS LM3481MM/NOPB
Manufacturer Part No:
LM3481MM/NOPB
Newark Part No.:
28X3503
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM3481MM/NOPB is a versatile low-side N-FET High-performance Controller for switching regulator. This converter is suitable for use in topologies requiring a low-side FET, such as boost, flyback, SEPIC and so on. The LM3481 converter can be operated at extremely high switching frequencies to reduce the overall solution size. The switching frequency of the regulator can be adjusted to any value between 100kHz and 1MHz by using a single external resistor or by synchronizing it to an external clock. Current mode control provides superior bandwidth and transient response in addition to cycle-by-cycle current limiting. Current limit can be programmed with a single external resistor. This converter has built-in protection features such as thermal shutdown, short-circuit protection and overvoltage protection. Power-saving shutdown mode reduces the total supply current to 5µA and allows power supply sequencing. Internal soft-start limits the inrush current at start-up.
  • Current limit and thermal shutdown
  • Frequency compensation optimized with a capacitor and a resistor
  • Internal soft-start
  • Current mode operation
  • Under-voltage lockout with hysteresis
  • Pulse skipping at light loads
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Supply Voltage Min:
2.97V
Supply Voltage Max:
48V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
85%
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Switching Frequency:
1MHz
Topology:
Boost, Flyback, SEPIC
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Portable Devices;
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Controller, High Efficiency, 2.97V to 48V, 1 Output, Boost, Flyback, SEPIC, 1MHz, MSOP-10

TEXAS INSTRUMENTS

972 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.36 10+ $2.12 25+ $1.96 50+ $1.90 More pricing

Buy

DC/DC Controller, High Efficiency, 2.97V to 48V, 1 Output, Boost, Flyback, SEPIC, 1MHz, MSOP-10

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.54 10+ $2.24 25+ $2.08 50+ $2.02 More pricing

Buy
LM3481QMMX/NOPB

High Efficiency Low-Side N-Channel Contr

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3500+ $1.08

Buy
LM3481MMX/NOPB

High Efficiency Low-Side N-Channel Contr

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3500+ $0.90

Buy

Associated Products