Low

TEXAS INSTRUMENTS  LM3480IM3-5.0  Fixed LDO Voltage Regulator, 0V to 30V In, 900mV Dropout, 5V/100mA Out, SOT-23-3

 

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
900mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
100mA 5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 5Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

304 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.649 Promotional price 10+ $0.649 Promotional price 25+ $0.649 Promotional price 50+ $0.595 Promotional price More pricing

Buy
LM3480IM3X-5.0

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-236,3PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.472 9000+ $0.457 24000+ $0.447

Buy

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 5Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

5,591:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.838 10+ $0.749 25+ $0.696 50+ $0.624 More pricing

Buy

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 5Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.45 2000+ $0.396 10000+ $0.384 25000+ $0.375

Buy

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 5Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

1,216 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.987 10+ $0.882 25+ $0.819 50+ $0.735 More pricing

Buy

Fixed LDO Voltage Regulator, 0V to 30V In, 1.2V Dropout, 5V/100mA Out, SOT-23-3

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.396 9000+ $0.384 24000+ $0.375

Buy

Fixed LDO Voltage Regulator, 0V to 30V, 1.2V Dropout, 5Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

139 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.963 10+ $0.84 100+ $0.645 500+ $0.57 More pricing

Buy

Associated Products