Low

TEXAS INSTRUMENTS  LM3480IM3-3.3  Fixed LDO Voltage Regulator, 0V to 30V, 1.2V Dropout, 3.3Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS LM3480IM3-3.3
Manufacturer Part No:
LM3480IM3-3.3
Newark Part No.:
83F3815
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Output Voltage Min:
Input Voltage Max:
30V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
100mA 3.3V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 3.3Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.411 2000+ $0.406 4000+ $0.40 6000+ $0.395 More pricing

Buy

Fixed LDO Voltage Regulator, 0V to 30V In, 1.2V Dropout, 3.3V/100mA Out, SOT-23-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.357 9000+ $0.346 24000+ $0.338

Buy

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 3.3Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

25:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.987 10+ $0.882 25+ $0.819 50+ $0.735 More pricing

Buy