Low

LM3478MM/NOPB - 

MOSFET Controller Low Side, N-Channel, 2.97V-40V supply, 1A peak out, VSSOP-8

LM3478MM/NOPB - MOSFET Controller Low Side, N-Channel, 2.97V-40V supply, 1A peak out, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LM3478MM/NOPB
Newark Part No.:
41K4818
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3478MM/NOPB is a versatile Low-side N-channel MOSFET Controller for switching regulators. It is suitable for use in topologies requiring a low side MOSFET, such as boost, flyback, SEPIC, etc. Moreover, the LM3478 can be operated at extremely high switching frequency in order to reduce the overall solution size. The switching frequency of the LM3478 can be adjusted to any value between 100kHz and 1MHz by using a single external resistor. Current mode control provides superior bandwidth and transient response, besides cycle-by-cycle current limiting. Output current can be programmed with a single external resistor. It has built in features such as thermal shutdown, short-circuit protection, over voltage protection, etc. Power saving shutdown mode reduces the total supply current to 5µA and allows power supply sequencing. Internal soft-start limits the inrush current at start-up.
  • Internal push-pull driver with 1A peak current capability
  • Current limit and thermal shutdown
  • Frequency compensation optimized with a capacitor and a resistor
  • Internal soft-start
  • Current mode operation under-voltage lockout with hysteresis
  • 100kHz to 1MHz Adjustable clock frequency
  • ±2.5% (over-temperature) Internal reference
  • 10μA Shutdown current (over-temperature)
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Automotive

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Low Side
:
-
:
2.97V
:
40V
:
VSSOP
:
8Pins
:
4ms
:
-
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

MOSFET Controller, Low Side, N-Channel, 2.97V-40V supply, VSSOP-8

1,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

855 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$2.05 $ 2.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.05
10 + $1.85
25 + $1.71
50 + $1.60
100 + $1.49
250 + $1.35
500 + $1.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.