TEXAS INSTRUMENTS  LM3445-120VSMEV  EVALUATION BOARD, LM3445 1A LED DRIVER

TEXAS INSTRUMENTS LM3445-120VSMEV

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 79R6507
  • Manufacturer Part No LM3445-120VSMEV

Product Overview


The LM3445-120VSMEV is a LM3445, 110V off line TRIAC dimmer LED board converts 90VAC to 135VAC input and drives seven or eight series connected LEDs at 350mA average current. The LM3445 switching frequency is set at a nominal 225kHz. This is a four layer board using the bottom and top layer for component placement. The evaluation board can be modified to adjust the LED forward current, the number of series connected LEDs and switching frequency.
  • Triac dim decoder circuit for LED dimming
  • 80VAC to 277VAC application voltage range
  • Capable of controlling LED currents greater than 1A
  • Adjustable switching frequency
  • Low quiescent current
  • Adaptive programmable off time allows for constant ripple current
  • No 120Hz flicker
  • Patent pending drive architecture

Applications

Power Management; LED Lighting; Industrial
Back to top

Product Specifications, Documents & More


  • Core Chip: LM3445
  • Device Topology: Buck (Step Down)
  • Dimming Control Type: Triac
  • Input Voltage: 8V to 12V
  • Input Voltage Max: 12V
  • Input Voltage Min: 8V
  • Kit Contents: Evaluation Board for LM3445
  • No. of Outputs: 1
  • Output Current: 1A
  • Output Voltage: -
  • SVHC: To Be Advised
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought