Low

LM3429BSTEVAL/NOPB - 

Evaluation Board, N-Channel Controller LED Driver Boost, 1 Output, LM3429

LM3429BSTEVAL/NOPB - Evaluation Board, N-Channel Controller LED Driver Boost, 1 Output, LM3429
LM3429BSTEVAL/NOPB - Evaluation Board, N-Channel Controller LED Driver Boost, 1 Output, LM3429

The actual product may differ from image shown

Manufacturer Part No:
LM3429BSTEVAL/NOPB
Newark Part No.:
79R6503
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3429BSTEVAL is an evaluation board for LM3429 NFET controller used with a buck boost current regulator. It is designed to drive 4 to 8 LEDs at a maximum average LED current of 1A from a DC input voltage of 10V to 70V. The evaluation board showcases most features of the LM3429 including PWM dimming, over voltage protection and input under voltage lockout. It also has a right angle connector (J7) which can mate with an external LED load board allowing for the LEDs to be mounted close to the driver. Alternatively, the LED+ and LED- banana jacks can be used to connect the LED load.
  • Input voltage range 4.5V to 75V
  • Adjustable current sense voltage
  • High side current sensing
  • 2Ω, 1A peak MosFET gate driver
  • Input under voltage protection
  • Over voltage protection
  • PWM dimming
  • Analog dimming
  • Cycle by cycle current limit
  • Programmable switching frequency

Applications

Automotive, LED Lighting, Power Management

Product Information

:
Buck-Boost
:
1Outputs
:
1A
:
-
:
4.5V
:
75V
:
LM3429
:
PWM
:
Evaluation Board for LM3429
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$96.21 $ 96.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $100.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.