Low

TEXAS INSTRUMENTS  LM3429BKBSTEVAL  Evaluation Board, N-Channel Controller LED Driver Buck Boost, 1 Output, LM3429

TEXAS INSTRUMENTS LM3429BKBSTEVAL
TEXAS INSTRUMENTS LM3429BKBSTEVAL
Manufacturer Part No:
LM3429BKBSTEVAL
Newark Part No.:
79R6502
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LM3429BKBSTEVAL
TEXAS INSTRUMENTS LM3429BKBSTEVAL

The actual product may differ from image shown

Product Overview

The LM3429BKBSTEVAL is an evaluation board for LM3429 NFET controller used with a buck boost current regulator. It is designed to drive 4 to 8 LEDs at a maximum average LED current of 1A from a DC input voltage of 10V to 70V. The evaluation board showcases most features of the LM3429 including PWM dimming, over voltage protection and input under voltage lockout. It also has a right angle connector (J7) which can mate with an external LED load board allowing for the LEDs to be mounted close to the driver. Alternatively, the LED+ and LED- banana jacks can be used to connect the LED load.
  • Input voltage range 4.5V to 75V
  • Adjustable current sense voltage
  • High side current sensing
  • 2Ω, 1A peak MosFET gate driver
  • Input under voltage protection
  • Over voltage protection
  • PWM dimming
  • Analog dimming
  • Cycle by cycle current limit
  • Programmable switching frequency

Product Information

Core Chip:
LM3429
Device Topology:
Buck-Boost
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
-
Input Voltage Min:
4.5V
Input Voltage Max:
75V
Dimming Control Type:
PWM
Kit Contents:
Evaluation Board for LM3429
Product Range:
-
Input Voltage:
4.5V to 75V
SVHC:
To Be Advised
Topology:
Buck-Boost

Find similar products  grouped by common attribute

Applications

  • Automotive
  • LED Lighting
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.