Low

LM3424BKBSTEVAL/NOPB - 

Evaluation Board, NFET Controller, Buck Boost Current Regulator, LED Driver, 1 Output, LM3424

LM3424BKBSTEVAL/NOPB - Evaluation Board, NFET Controller, Buck Boost Current Regulator, LED Driver, 1 Output, LM3424
LM3424BKBSTEVAL/NOPB - Evaluation Board, NFET Controller, Buck Boost Current Regulator, LED Driver, 1 Output, LM3424

The actual product may differ from image shown

Manufacturer Part No:
LM3424BKBSTEVAL/NOPB
Newark Part No.:
79R6500
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3424BKBSTEVAL is an evaluation board for LM3424 NFET controller used with a buck boost current regulator. It is designed to drive 4 to 10 LEDs at a maximum average LED current of 1A from a DC input voltage of 10V to 70V. The evaluation board showcases many of the LM3424 features including thermal fold back, analog dimming, external switching frequency synchronisation and high frequency PWM dimming, among others. There are many external connection points to facilitate the full evaluation of the LM3424 device including inputs, outputs and test points. The buck boost circuit can be easily redesigned for different specifications by changing only a few components.
  • Input voltage of 10V to 70V
  • Designed to drive 4 to 10 LEDs
  • Thermal fold back/analog dimming
  • PWM dimming up to 10kHz
  • External synchronisation greater then 500kHz
  • Input under voltage and output over voltage protection

Applications

Automotive, LED Lighting, Power Management

Product Information

:
Buck-Boost
:
1Outputs
:
1A
:
-
:
10V
:
70V
:
LM3424
:
PWM
:
Evaluation Board for LM3424
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Evaluation Board, Buck Boost Current Regulator, LED Driver, 1 Output, LM3424

1 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$50.27 $ 50.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $154.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.