Low

TEXAS INSTRUMENTS  LM3410XSDSEPEV/NOPB  EVAL BOARD, LM3410 1.5A SEPIC LED DRIVER

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 55R3977
  • Manufacturer Part No LM3410XSDSEPEV/NOPB

Product Information


  • Core Chip: LM3410X
  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Input Voltage: 2.7V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • Kit Contents: Demo Board for LM3410
  • No. of Outputs: 1
  • Output Current: 1.5A
  • Output Voltage: 3.3V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.24

Buy

Price

Quantity List Price Your Price
1+ $49.98 Promotional price $49.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
79R6498
LM3410XSDSEPEV

LM3410XSDSEPEV

TEXAS INSTRUMENTS

EVAL BOARD, LM3410 285mA SEPIC LED DRIVER

EVAL BOARD, LM3410 285mA SEPIC LED DRIVER; Core Chip:LM3410X; Device Topology:Boost (Step Up); No. of Outputs:1; Output Current:285mA; Output Voltage:-; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dimming Control Type:PWM ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $36.97 Promotional price

Buy

(Available until stock is exhausted)

  • 10 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought