Low

LM3410XSDSEPEV/NOPB - 

Evaluation Board, LED Driver Switching Converter, SEPIC High Brightness LED, 1 Output, LM3410X

LM3410XSDSEPEV/NOPB - Evaluation Board, LED Driver Switching Converter, SEPIC High Brightness LED, 1 Output, LM3410X

The actual product may differ from image shown

Manufacturer Part No:
LM3410XSDSEPEV/NOPB
Newark Part No.:
84M8107
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3410XSDLEDEV is a LM3410X LED driver 6Pin LLP evaluation board. This evaluation board converts 2.7V to 5.5V input and illuminates four 50mA LEDs in series using the LM3410X 1.6MHz LED driver switching converter.
  • 2.7V to 5.5V input voltage range
  • 3V to 24V output voltage range
  • 2.8A typical switch current
  • 1.6MHz switching frequency
  • 170mΩ NMOS switch
  • 190mV internal voltage reference
  • Internal soft start
  • Current mode, PWM operation

Applications

Automotive, LED Lighting, Power Management

Product Information

:
Boost (Step Up)
:
1Outputs
:
50mA
:
14.4V
:
2.7V
:
5.5V
:
LM3410X
:
PWM
:
Board, Datasheet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ $16.55 Promotional price

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$15.95 $ 15.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $50.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.