Low

LM3410XMFLEDEV/NOPB - 

Evaluation Board, SEPIC LED Driver, 1 Output, LM3410X

LM3410XMFLEDEV/NOPB - Evaluation Board, SEPIC LED Driver, 1 Output, LM3410X
LM3410XMFLEDEV/NOPB - Evaluation Board, SEPIC LED Driver, 1 Output, LM3410X

The actual product may differ from image shown

Manufacturer Part No:
LM3410XMFLEDEV/NOPB
Newark Part No.:
55R3974
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3410XMFLEDEV/NOPB is a LM3410X LED driver 5pin SOT23 evaluation board. This evaluation board converts 2.7V to 5.5V input and illuminates four 50mA LEDs in series using the LM3410X 1.6MHz LED driver switching converter. This is a two layer board using the bottom layer as a ground plane.
  • 2.7V to 5.5V input voltage range
  • 3V to 24V output voltage range
  • 2.8A typical switch current
  • 1.6MHz switching frequency
  • 170mΩ NMOS switch
  • 190mV internal voltage reference
  • Internal soft start
  • Current mode, PWM operation

Applications

Automotive, LED Lighting, Power Management

Product Information

:
Boost (Step Up)
:
1Outputs
:
1.5A
:
-
:
2.7V
:
5.5V
:
LM3410X
:
PWM
:
Evaluation Board for LM3410
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
1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$20.93 $ 20.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $50.73