Low

LM340T-5.0/NOPB - 

Linear Voltage Regulators, Fixed, 7.5V To 35V In, 5V And 1A Out, TO-220-3

LM340T-5.0/NOPB - Linear Voltage Regulators, Fixed, 7.5V To 35V In, 5V And 1A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM340T-5.0/NOPB
Newark Part No.:
41K4773
Product Range
LM340 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM340T-5.0/NOPB is a 3-terminal Positive Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making essentially indestructible. If adequate heat sinking is provided, this regulator can deliver over 1A output current. This regulator is intended as fixed voltage regulator of 5V in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection
  • P+ Product enhancement tested
  • Cap free ceramic output capacitor

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
7.5V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
0°C
:
70°C
:
Each
:
LM340 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, V REG +5.0V, TO-220-3, 340

1,270 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

9,132 in stock

Each

1+ $0.46 10+ $0.374 100+ $0.228 500+ $0.202 More Pricing...

Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 7.5V to 35V input, 5V/1A out, TO-220-3

501 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,740 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,215 Further stock expected to ship on Mar 15, 2018

More stock available week commencing 4/16/18
$1.54 $ 1.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.54
10 + $1.31
100 + $1.05
500 + $0.912
1000 + $0.756
2500 + $0.704
5000 + $0.678
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.