Low

LM340T-12/NOPB - 

Linear Voltage Regulators, Fixed, 7.5V To 35V In, 12V And 1A Out, TO-220-3

LM340T-12/NOPB - Linear Voltage Regulators, Fixed, 7.5V To 35V In, 12V And 1A Out, TO-220-3
LM340T-12/NOPB - Linear Voltage Regulators, Fixed, 7.5V To 35V In, 12V And 1A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM340T-12/NOPB
Newark Part No.:
41K4771
Product Range
LM340 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM340T-12/NOPB is a 3-terminal Positive Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making essentially indestructible. If adequate heat sinking is provided, this regulator can deliver over 1A output current. This regulator is intended as fixed voltage regulator of 12V in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection
  • P+ Product enhancement tested
  • Cap free ceramic output capacitor
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
7.5V
:
35V
:
12V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
0°C
:
70°C
:
LM340 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,698 in stock

Each

1+ $1.54 10+ $1.31 100+ $1.05 500+ $0.912 1000+ $0.756 2500+ $0.704 5000+ $0.678 More Less

ON SEMICONDUCTOR

Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-220-3

3,742 in stock

Each

1+ $0.46 10+ $0.379 100+ $0.231 500+ $0.213 1000+ $0.196 2500+ $0.185 10000+ $0.181 More Less

2,737 in stock

Each

1+ $0.60 10+ $0.492 100+ $0.318 500+ $0.286 1000+ $0.254 2500+ $0.215 10000+ $0.207 More Less

0

Each

1000+ $0.401 2000+ $0.34 5000+ $0.333 10000+ $0.32 25000+ $0.308 More Less

0

Each

100+ $1.37 500+ $1.20 1000+ $0.981 2500+ $0.913 5000+ $0.886 10000+ $0.852 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,960 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

675 Further stock expected to ship on Jul 4, 2018

More stock available week commencing 7/16/18
$1.54 $ 1.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.54
10 + $1.31
100 + $1.05
500 + $0.912
1000 + $0.756
2500 + $0.704
5000 + $0.678
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.