Low

LM340SX-5.0/NOPB - 

Linear Voltage Regulator, Fixed, 7.5V To 35V In, 5V And 1A Out, TO-263-3

LM340SX-5.0/NOPB - Linear Voltage Regulator, Fixed, 7.5V To 35V In, 5V And 1A Out, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
LM340SX-5.0/NOPB
Newark Part No.:
28X3488
Product Range
LM340 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM340SX-5.0/NOPB is a monolithic 3-terminal Positive Voltage Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. It is intended as fixed voltage regulator in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection

Applications

Power Management, Industrial

Product Information

:
Fixed
:
7.5V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-263
:
3Pins
:
0°C
:
70°C
:
Tape & Reel
:
LM340 Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulators, Fixed, 7.5V To 35V In, 5V And 1A Out, TO-263-3

607 in stock

Each (Supplied on Cut Tape)

1+ $1.54 10+ $1.31 25+ $1.22 50+ $1.14 More Pricing...

Add
1,000 in stock

Each (Supplied on Full Reel)

500+ $0.834 1000+ $0.756 2000+ $0.73 3000+ $0.704 More Pricing...

Add
1,454 in stock

Each

1+ $1.77 10+ $1.51 100+ $1.21 500+ $1.06 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.834 $ 0.83
Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price
500 + $0.834
1000 + $0.756
2000 + $0.73
3000 + $0.704
5000 + $0.678
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.