Low

TEXAS INSTRUMENTS  LM340S-12/NOPB  Linear Voltage Regulators, Fixed, 7.5V To 35V In, 12V And 1A Out, TO-263-3

TEXAS INSTRUMENTS LM340S-12/NOPB

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Input Voltage Min:
7.5V
Input Voltage Max:
35V
Output Voltage Nom.:
12V
Output Current:
1A
Linear Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Output Voltage Max:
12 V
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes

Substitutes

LM340SX-12/NOPB

Linear Voltage Regulator IC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.667 2000+ $0.634 5000+ $0.629 10000+ $0.625

Buy

Operational Amplifier, 14.5 V, 30 V, 12 V, 1.5 A, TO-263, 3 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.396 2500+ $0.352 10000+ $0.338

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations