Low

LM340MPX-5.0/NOPB - 

Linear Voltage Regulator, Fixed, 7.5V to 35V input, 5V/1A out, SOT-223-4

LM340MPX-5.0/NOPB - Linear Voltage Regulator, Fixed, 7.5V to 35V input, 5V/1A out, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
LM340MPX-5.0/NOPB
Newark Part No.:
41K4767
Product Range
LM340 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM340MPX-5.0/NOPB is a monolithic 3-terminal Positive Voltage Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. It is intended as fixed voltage regulator in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
Fixed
:
7.5V
:
35V
:
5V
:
-
:
-
:
1A
:
SOT-223
:
4Pins
:
0°C
:
70°C
:
LM340 Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulators, Fixed, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

837 in stock
Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

10,000 in stock

Each (Supplied on Full Reel)

1000+ $0.566 2000+ $0.532 4000+ $0.525 6000+ $0.519 More Pricing...

Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

1,192 in stock

Each (Supplied on Cut Tape)

1+ $1.32 10+ $1.12 25+ $1.03 50+ $0.947 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.532 $ 0.53
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.532
10000 + $0.512
24000 + $0.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.