TEXAS INSTRUMENTS  LM340MP-5.0/NOPB  Linear Voltage Regulators, Fixed, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

TEXAS INSTRUMENTS LM340MP-5.0/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12X9037
  • Manufacturer Part No LM340MP-5.0/NOPB

Product Information


  • Input Voltage Min 7.5V
  • Input Voltage Max 35V
  • Output Voltage Nom. 5V
  • Output Current 1A
  • Linear Regulator Case Style SOT-223
  • No. of Pins 4Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Tape & Reel
  • Output Voltage Max 5 V
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  8,000


  • 8,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.546 $0.546

Buy

Price

Quantity List Price
1000 - 1999 $0.546
2000 - 9999 $0.481
10000 - 24999 $0.466
25000+ $0.455
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K4766
LM340MP-5.0/NOPB

LM340MP-5.0/NOPB

TEXAS INSTRUMENTS

Linear Voltage Regulators, Fixed, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

Availability:​ 739  

Price for: Each (Supplied on Cut Tape)

1+ $1.20 10+ $1.07 25+ $0.994 50+ $0.892 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
87W8527
LM340MPX-5.0/NOPB

LM340MPX-5.0/NOPB

TEXAS INSTRUMENTS

Linear Voltage Regulators, Fixed, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

Availability:​ 205  

Price for: Each (Supplied on Cut Tape)

1+ $1.20 10+ $1.04 100+ $0.798 500+ $0.707 More pricing

Buy

see cut-off times

More stock available week commencing 5/16/16
41K4767
LM340MPX-5.0/NOPB

LM340MPX-5.0/NOPB

TEXAS INSTRUMENTS

Operational Amplifier, 7.5 V, 35 V, 5 V, 1 A, SOT-223, 4 Pins

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2000+ $0.485 10000+ $0.466 24000+ $0.455

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
83F3812
LM340MP-5.0

LM340MP-5.0

TEXAS INSTRUMENTS

Operational Amplifier, 7.5 V, 35 V, 5 V, 1 A, SOT-223, 3 Pins

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1000+ $0.659 2000+ $0.58 10000+ $0.562 25000+ $0.549

Buy
    More stock available week commencing 8/1/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought