Low

LM340MP-5.0/NOPB - 

Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

LM340MP-5.0/NOPB - Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
LM340MP-5.0/NOPB
Newark Part No.:
41K4766
Product Range
LM340 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM340MP-5.0/NOPB is a monolithic 3-terminal positive Voltage Regulator, employs internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.
  • Complete Specifications at 1A Load
  • Internal Thermal Overload Protection
  • Internal Short-circuit Current Limit
  • Output Transistor Safe Area Protection
  • P+ Product Enhancement Tested
  • Green Product, No Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
7.5V
:
35V
:
5V
:
-
:
-
:
1A
:
SOT-223
:
4Pins
:
0°C
:
70°C
:
Cut Tape
:
LM340 Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.566 2000+ $0.532 4000+ $0.525 6000+ $0.519 More Pricing...

Add

TEXAS INSTRUMENTS

IC, V REG, LINEAR, 5V, SMD

716 in stock

Each (Supplied on Cut Tape)

1+ $1.32 10+ $1.12 25+ $1.03 50+ $0.947 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/23/18

Contact me when back in stock

Alternatives Available

12X9037 - Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7.5V To 35V In, 5V And 1A Out, SOT-223-4

41K4767 - Linear Voltage Regulator, Fixed, 7.5V to 35V input, 5V/1A out, SOT-223-4

87X5607 - IC, V REG, LINEAR, 5V, SMD, FULL REEL

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$1.32 $ 1.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.32
10 + $1.12
25 + $1.03
50 + $0.947
100 + $0.861
250 + $0.811
500 + $0.76
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.