Low

LM340AT-5.0/NOPB - 

Linear Voltage Regulator, Fixed, 7.5V to 35V input, 5V/1A out, TO-220-3

LM340AT-5.0/NOPB - Linear Voltage Regulator, Fixed, 7.5V to 35V input, 5V/1A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM340AT-5.0/NOPB
Newark Part No.:
41K4762
Product Range
LM340 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM340AT-5.0/NOPB is a monolithic 3-terminal Positive Voltage Regulator employ internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1.0A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the entire series of regulators easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection
  • P+ Product enhancement tested
  • Green product

Applications

Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
7.5V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
0°C
:
70°C
:
LM340 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

438 Further stock expected to ship on Jul 8, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

97K3399 - IC, V REG +5.0V, TO-220-3, 340

45J1442 - Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 1A Out, TO-220-3

22H1306 - Linear Voltage Regulators, Fixed, 7V To 25V In, 5V And 1.5A Out, TO-220-3

View all alternatives / recommendations
$1.54 $ 1.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.54
10 + $1.31
100 + $1.05
500 + $0.912
1000 + $0.756
2500 + $0.704
5000 + $0.678
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.