Low

LM3409HVEVAL - 

Evaluation Board, High Voltage LED Buck Controller, 1 Output, LM3409HV

LM3409HVEVAL - Evaluation Board, High Voltage LED Buck Controller, 1 Output, LM3409HV
LM3409HVEVAL - Evaluation Board, High Voltage LED Buck Controller, 1 Output, LM3409HV

The actual product may differ from image shown

Manufacturer Part No:
LM3409HVEVAL
Newark Part No.:
79R6495
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3409HVEVAL evaluation board showcases the LM3409HV PFET controller for a buck current regulator. It is designed to drive 12 LEDs (VO = 42V) at a maximum average LED current (ILED = 1.5A) from a DC input voltage (VIN = 48V). The switching frequency (Fsw = 400kHz) is targeted for the nominal operating point, however Fsw varies across the entire operating range. However, if the input voltage drops below the regulated LED string voltage, the converter goes into dropout and VO = VIN ideally. The evaluation board showcases all features of the LM3409HV including analog dimming using the IADJ pin and internal PWM dimming using the EN pin. High frequency external parallel FET shunt PWM dimming can also be evaluated. The board has a header (J1) with a removable jumper, which is used to select the PWM dimming method.
  • 6V to 75V input voltage range
  • Differential, high side current sense
  • Cycle by cycle current limit
  • No control loop compensation required
  • 10,000:1 PWM dimming range
  • 250:1 analog dimming range
  • Supports all ceramic output capacitors and capacitor less outputs
  • Low power shutdown and thermal shutdown

Applications

Automotive, LED Lighting, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
1Outputs
:
1A
:
-
:
6V
:
75V
:
LM3409HV
:
PWM
:
Evaluation Board for LM3409HV
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

55R3971 - Evaluation Board, P-FET Buck Controller, High Power LED Drivers, 1 Output, LM3409H

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.