TEXAS INSTRUMENTS  LM3409EVAL  EVALUATION BOARD, LM3409 1A LED DRIVER

TEXAS INSTRUMENTS LM3409EVAL

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The LM3409EVAL evaluation board showcases the LM3409 PFET controller for a buck current regulator. It is designed to drive 4 LEDs (VO = 15V) at a maximum average LED current (ILED = 1A) from a DC input voltage (VIN = 24V). The switching frequency (Fsw = 525kHz) is targeted for the nominal operating point, however Fsw varies across the entire operating range. However, if the input voltage drops below the regulated LED string voltage, the converter goes into dropout and VO = VIN ideally. The evaluation board showcases several features of the LM3409 including both analog dimming using a potentiometer (R5) tied to the IADJ pin and internal PWM dimming using the EN pin. There is a header (J1) with a removable jumper, which is used to select PWM dimming or low power shutdown. The board has a right angle connector (J2) which can mate with an external LED load board allowing for the LEDs to be mounted close to the driver.
  • 6V to 42V input voltage range
  • Differential, high side current sense
  • Cycle by cycle current limit
  • No control loop compensation required
  • 10,000:1 PWM dimming range
  • 250:1 analog dimming range
  • Supports all ceramic output capacitors and capacitor less outputs
  • Low power shutdown and thermal shutdown

Applications

Automotive; LED Lighting; Industrial; Power Management
Back to top

Product Information


  • Core Chip LM3409
  • Device Topology Buck (Step Down)
  • No. of Outputs 1Outputs
  • Output Current 1A
  • Output Voltage -
  • Input Voltage Min 6V
  • Input Voltage Max 42V
  • Dimming Control Type PWM
  • Kit Contents Evaluation Board for LM3409
  • Product Range -
  • Input Voltage 6V to 42V
  • SVHC To Be Advised
  • Topology Buck (Step Down)

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $76.93 $76.93

Buy

Price

Quantity List Price
1+ $76.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55R3970
LM3409EVAL/NOPB

LM3409EVAL/NOPB

TEXAS INSTRUMENTS

LM3409, LED DRIVER, BUCK CONTROLLER, EVALUATION BOARD

Availability:​ 1  

Price for: Each

1+ $74.95

Buy

Available until stock is exhausted

see cut-off times

Associated Products


Customers Also Bought