Low

LM3407MY/NOPB - 

Led Driver, Buck, PWM Dimming, 4.5V-30V in, 1MHz switch, 27V/350mA out, MSOP-8

LM3407MY/NOPB - Led Driver, Buck, PWM Dimming, 4.5V-30V in, 1MHz switch, 27V/350mA out, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LM3407MY/NOPB
Newark Part No.:
78M7735
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck, Constant Current
:
4.5V
:
30V
:
27V
:
350mA
:
1MHz
:
1Outputs
:
SMD
:
MSOP PowerPAD
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM3407MY/NOPB is a constant current output floating buck Switching Converter designed to provide constant current to high power LEDs. The LM3407 has an integrated power N-MOSFET that makes the application solution compact and simple to implement. An external 1% thick-film resistor allows the converter output voltage to adjust as needed to deliver constant current within 10% accuracy to a serially connected LED string of varying number and type. Converter switching frequency is adjustable from 300kHz to 1MHz. The LM3407 features a dimming input to enable LED brightness control by pulse width modulation (PWM). Additionally, a separate enable pin allows for low power shutdown. Input UVLO and output open-circuit protection ensure a robust LED driver solution. The LM3407 is a constant current output floating buck switching converter with wide input voltage range and low feedback current sense reference voltage.
  • Accurate constant current output
  • Independent device enable (CMOS compatible) and PWM dimming control
  • Converter switching frequency adjustable from 300kHz to 1MHz
  • No external control loop compensation required
  • Supports ceramic and low ESR output capacitors
  • Input under-voltage lock out (UVLO)
  • Thermal shutdown protection
  • 0.1 to 0.9VIN Output voltage range
  • 150°C Junction temperature
  • 165°C Thermal shutdown threshold
  • 25°C Thermal shutdown hysteresis

Applications

Power Management, Lighting

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Led Driver, 1 Output, Buck, Constant Current, 4.5V-30V in, 1MHz switch, 27V/350mA out, MSOP-8

2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.482 2000+ $0.453 4000+ $0.447 6000+ $0.442 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.27 10+ $1.09 25+ $0.981 50+ $0.891 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,327 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.12 $ 1.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.12
10 + $0.952
25 + $0.879
50 + $0.805
100 + $0.732
250 + $0.689
500 + $0.646
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.