Low

LM3405AXMYEVAL - 

Evaluation Board, LED Driver, Thermal Shutdown and Over-Current Protection, LM3404

LM3405AXMYEVAL - Evaluation Board, LED Driver, Thermal Shutdown and Over-Current Protection, LM3404
LM3405AXMYEVAL - Evaluation Board, LED Driver, Thermal Shutdown and Over-Current Protection, LM3404

The actual product may differ from image shown

Manufacturer Part No:
LM3405AXMYEVAL
Newark Part No.:
34P4832
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3405AXMYEVAL is a LM3405A 1.6MHz, 1A constant current buck LED driver with eMSOP package evaluation module. With a 0.205V reference voltage feedback control to minimise power dissipation, an external resistor sets the current as needed for driving various types of LEDs. Switching frequency is internally set to 1.6MHz, allowing small surface mount inductors and capacitors to be used. The LM3405A utilizes current mode control and internal compensation offering ease of use and predictable, high performance regulation over a wide range of operating conditions.
  • Input voltage range of 3V to 22V
  • Drives up to five high brightness LEDs in series at 1A
  • 1.6MHz switching frequency
  • EN/DIM input for enabling and PWM dimming of LEDs
  • 300mΩ NMOS switch
  • 40nA shutdown current at VIN = 5V
  • Internally compensated current mode control
  • Cycle by cycle current limit
  • Input voltage UVLO
  • Over current protection

Applications

LED Lighting, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
1Outputs
:
1A
:
-
:
3V
:
22V
:
LM3405A
:
PWM
:
Board, Datasheet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$25.73 $ 25.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $50.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.