Low

LM3405AXMK/NOPB - 

LED Driver, Buck (Step Down), 3V to 22V input, 1 Output, 1.6 MHz switch-freq., 20V/1 A out, TSOT-6

LM3405AXMK/NOPB - LED Driver, Buck (Step Down), 3V to 22V input, 1 Output, 1.6 MHz switch-freq., 20V/1 A out, TSOT-6

The actual product may differ from image shown

Manufacturer Part No:
LM3405AXMK/NOPB
Newark Part No.:
28X3491
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck, Constant Current
:
3V
:
22V
:
20V
:
1A
:
1.6MHz
:
1Outputs
:
SMD
:
TSOT-23
:
6Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM3405AXMK/NOPB is a 1A constant current buck LED Driver designed to provide a simple and high efficiency solution for driving high power LEDs. With a 0.205V reference voltage feedback control to minimize power dissipation, an external resistor sets the current as needed for driving various types of LEDs. Switching frequency is internally set to 1.6MHz, allowing small surface mount inductors and capacitors to be used. The LM3405A utilizes current-mode control and internal compensation offering ease of use and predictable, high performance regulation over a wide range of operating conditions. With a maximum input voltage of 22V, it can drive up to 5 high-brightness LEDs in series at 1A forward current, with the single LED forward voltage of approximately 3.7V. Additional features include user accessible EN/DIM pin for enabling and PWM dimming of LEDs, thermal shutdown, cycle-by-cycle current limit and overcurrent protection.
  • EN/DIM input for enabling and PWM dimming of LEDs
  • Internally compensated current-mode control
  • Cycle-by-cycle current limit
  • Input voltage UVLO
  • Overcurrent protection
  • Thermal shutdown
  • 300mΩ NMOS switch
  • 40nA Shutdown current at VIN=5V
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Consumer Electronics, Metering, Portable Devices, Clock & Timing, Security

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LED DRIVER, BUCK, 1.6MHZ, POWERWISE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.33 10+ $1.13 25+ $1.04 50+ $0.955 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$0.368 $ 0.37
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
1000 + $0.503
2000 + $0.473
4000 + $0.467
6000 + $0.461
10000 + $0.455
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.