Low

LM3404HVEVAL - 

Evaluation Board, PWM LED Driver, Thermal Shutdown Protection, LM3401

LM3404HVEVAL - Evaluation Board, PWM LED Driver, Thermal Shutdown Protection, LM3401
LM3404HVEVAL - Evaluation Board, PWM LED Driver, Thermal Shutdown Protection, LM3401

The actual product may differ from image shown

Manufacturer Part No:
LM3404HVEVAL
Newark Part No.:
79R6487
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3404HVEVAL is an evaluation board for LM3404HV, a buck regulator derived controlled current source designed to drive a series string of high power, high brightness LEDs (HBLEDs) such as the Luxeon K2 Emitter at forward currents of up to 1A. When using the pin for pin compatible LM3404HV the upper bound of input voltage is 75V. The converter output voltage adjusts as needed to maintain a constant current through the LED array. The LM3404HV is a true step down regulator with an output voltage range extending from a VO(MIN) of 200mV (the reference voltage) to a VO(MAX) determined by the minimum off time (typically 300ns). It can maintain regulated current through any number of LEDs as long as the combined forward voltage of the array does not exceed VO(MAX).
  • Integrated 1A MOSFET
  • Vin range from 6V to 75V
  • 1.2A output current over temperature
  • Cycle by cycle current limit
  • No control loop compensation required
  • Separate PWM dimming and low power shutdown
  • Supports all ceramic output capacitors and capacitor less outputs
  • Thermal shutdown protection

Applications

Automotive, LED Lighting, Lighting, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
1Outputs
:
1A
:
-
:
6V
:
75V
:
LM3404HV
:
PWM
:
Evaluation Board for LM3404HV
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 5/21/18

Alternatives Available

55R3966 - Evaluation Board, Buck Regulator, Drive High Power & Brightness LED's, LM3404


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.