Low

TEXAS INSTRUMENTS  LM3404FSTDIMEV  Evaluation Board, Fast Dimming and True Constant LED Current, 1 Output, LM3404

TEXAS INSTRUMENTS LM3404FSTDIMEV
TEXAS INSTRUMENTS LM3404FSTDIMEV
Manufacturer Part No:
LM3404FSTDIMEV
Newark Part No.:
79R6486
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LM3404FSTDIMEV
TEXAS INSTRUMENTS LM3404FSTDIMEV

The actual product may differ from image shown

Product Overview

The LM3404FSTDIMEV is a LM3404 fast dimming and true constant LED current evaluation board, designed to drive a series string of high power, high brightness LEDs (HBLEDs) at forward currents of up to 1A. This evaluation board demonstrates the enhanced thermal performance, fast dimming and true constant LED current capabilities of the LM3404 devices.
  • Integrated 1A MOSFET
  • Vin range from 6V to 42V
  • 1.2A output current over temperature
  • Cycle by cycle current limit
  • No control loop compensation required
  • Separate PWM dimming and low power shutdown
  • Supports all ceramic output capacitors and capacitor less outputs
  • Thermal shutdown protection

Product Information

Core Chip:
LM3404
Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
-
Input Voltage Min:
6V
Input Voltage Max:
42V
Dimming Control Type:
PWM
Kit Contents:
Evaluation Board for LM3404
Product Range:
-
Input Voltage:
6V to 42V
SVHC:
To Be Advised
Topology:
Buck (Step Down)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • LED Lighting
  • Lighting
  • Industrial
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Evaluation Board, Buck Regulator, Driving High Power LED's, 1A, 1 Output, LM3402, LM3404

TEXAS INSTRUMENTS

1 in stock

Price for: Each

1+ $49.24

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.