Low

LM3404EVAL - 

Evaluation Board, PWM LED Driver, Thermal Shutdown Protection, LM3404

LM3404EVAL - Evaluation Board, PWM LED Driver, Thermal Shutdown Protection, LM3404
LM3404EVAL - Evaluation Board, PWM LED Driver, Thermal Shutdown Protection, LM3404

The actual product may differ from image shown

Manufacturer Part No:
LM3404EVAL
Newark Part No.:
79R6485
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3404EVAL is an evaluation board for LM3404, a buck regulator derived controlled current source designed to drive a series string of high power, high brightness LEDs (HBLEDs) such as the Luxeon K2 Emitter at forward currents of up to 1A. The converter output voltage adjusts as needed to maintain a constant current through the LED array. The LM3404 is a true step down regulator with an output voltage range extending from a VO(MIN) of 200mV (the reference voltage) to a VO(MAX) determined by the minimum off time (typically 300ns). It can maintain regulated current through any number of LEDs as long as the combined forward voltage of the array does not exceed VO(MAX).
  • Integrated 1A MOSFET
  • Vin range from 6V to 42V
  • 1.2A output current over temperature
  • Cycle by cycle current limit
  • No control loop compensation required
  • Separate PWM dimming and low power shutdown
  • Supports all ceramic output capacitors and capacitor less outputs
  • Thermal shutdown protection

Applications

Automotive, LED Lighting, Lighting, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
1Outputs
:
1A
:
-
:
6V
:
42V
:
LM3404
:
PWM
:
Evaluation Board for LM3404
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$38.03 $ 38.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $49.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.