Low

LM339N - 

Analog Comparator, Quad, Voltage, 4 Comparators, 300 ns, 2V to 36V, DIP, 14 Pins

LM339N - Analog Comparator, Quad, Voltage, 4 Comparators, 300 ns, 2V to 36V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM339N
Newark Part No.:
06F9386
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM339N is a quad differential comparator in 14 pin DIP package. This device consists of four independent voltage comparators that are designed to operate from single power supply over wide range of voltages. LM339N can operate with dual power supply as long as difference between two supplies is 2V to 36V and VCC is at least 1.5V more positive than input common mode voltage. Current drain is independent of supply voltage and outputs can be connected to other open collector outputs to achieve wired AND relationships.
  • Single supply range from 2V to 36V and dual supplies range from ±1V to ±18V
  • Low drain supply current is typically 0.8mA (independent of supply voltage)
  • Response time of 0.3μs (TTL level input step)
  • Low input bias current is -25nA
  • Low input offset voltage is 2mV
  • Common mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage of ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Operating temperature range from 0°C to 70°C

Applications

Power Management, Automotive

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Voltage
:
4 Comparators
:
300ns
:
2V to 36V
:
DIP
:
14Pins
:
Open Collector
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Quad, Low Power, 4 Comparators, 1.3 µs, 2V to 36V, DIP, 14 Pins

1,500 in stock
Add

ON SEMICONDUCTOR

Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, DIP, 14 Pins

1,600 in stock
Add

ON SEMICONDUCTOR

Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, DIP, 14 Pins

218 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,265 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4,825 Further stock expected to ship on May 8, 2018

4,850 Further stock expected to ship on Aug 5, 2018

More stock available week commencing 8/27/18
$0.50 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
10 + $0.385
100 + $0.209
500 + $0.183
1000 + $0.157
2500 + $0.135
10000 + $0.126
25000 + $0.116
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.