Low

TEXAS INSTRUMENTS  LM339M/NOPB  Analog Comparator, Quad, Low Power, 4, 1.3 µs, ± 1V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM339M/NOPB
Manufacturer Part No:
LM339M/NOPB
Newark Part No.:
41K4752
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM339M/NOPB is a low power low offset Voltage Quad Comparator designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is inde...
  • Wide supply voltage range
  • 25nA Low input biasing current
  • ±5nA Low input offset current
  • ±3mV Offset voltage
  • Common-mode input voltage range
  • Differential input voltage range equal to the power supply voltage
  • Military rated
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Comparator Type:
Low Power
No. of Comparators:
4
Response Time:
1.3µs
Supply Voltage Range:
± 1V to ± 18V
Comparator Case Style:
SOIC
No. of Pins:
14Pins
IC Output Type:
CMOS, MOS, TTL, DTL, ECL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Comparator, Quad, Low Power, 4, 1.3 µs, ± 1V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

648 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.867 10+ $0.723 100+ $0.466 1000+ $0.373

Buy

Analog Comparator, Quad, Low Power, 4, 1.3 µs, ± 1V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.315 5000+ $0.315 10000+ $0.303 25000+ $0.292

Buy

Analog Comparator, Voltage, 4, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOP, 14 Pins

ROHM

75 in stock

Price for: Each

1+ $1.16 10+ $0.933 100+ $0.815 250+ $0.711 More pricing

Buy

Analog Comparator, Quad, Voltage, 4, 1.3 µs, ± 1V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.633 1000+ $0.50 2500+ $0.433 10000+ $0.417 More pricing

Buy
LM339MX

IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.381 10000+ $0.366 22500+ $0.358

Buy

Associated Products