Low

TEXAS INSTRUMENTS  LM339DR  Analog Comparator, Quad, Differential, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM339DR
Manufacturer Part No:
LM339DR
Newark Part No.:
35C1760
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM339DR is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1....
  • 0.8mA Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

 

Product Information

Comparator Type:
Differential
No. of Comparators:
4
Response Time:
1.3µs
Supply Voltage Range:
2V to 36V
Comparator Case Style:
SOIC
No. of Pins:
14Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Comparator, Quad, Differential, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.096 10000+ $0.088 15000+ $0.086 25000+ $0.082

Buy

Analog Comparator, Quad, Low Power, 4, 300 ns, ± 1V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

6,597 in stock

Price for: Each

1+ $0.403 10+ $0.312 100+ $0.169 1000+ $0.127 More pricing

Buy

Analog Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.10 10000+ $0.09 22500+ $0.085 50000+ $0.075

Buy

Analog Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.109 10000+ $0.102 25000+ $0.094 50000+ $0.09

Buy

Analog Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.109 10000+ $0.102 25000+ $0.094 50000+ $0.09

Buy

Analog Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.10 10000+ $0.09 22500+ $0.085 50000+ $0.075

Buy
LM139DT

CONDITIONING & INTERFACES

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.882

Buy

Analogue Comparator, Quad, Precision Voltage, 4, 1.3 s, 2V to 36V, SOIC, 14

STMICROELECTRONICS

3,013:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.347 10+ $0.272 100+ $0.15 1000+ $0.112

Buy

Associated Products