Low

LM339DR - 

Analog Comparator, Quad, Differential, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins

LM339DR - Analog Comparator, Quad, Differential, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM339DR
Newark Part No.:
28X4335
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM339DR is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM339 device is characterized for operation from 0 to 70°C.
  • 0.8mA Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Industrial, Automotive, Consumer Electronics, Sensing & Instrumentation

Product Information

:
Differential
:
4 Comparators
:
1.3µs
:
2V to 36V
:
SOIC
:
14Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Quad, Differential, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins

1,485 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Quad, Low Power, 4 Comparators, 300 ns, ± 1V to ± 18V, SOIC, 14 Pins

1,830 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5,000 Further stock expected to ship on Jun 24, 2018

More stock available week commencing 7/9/18
$0.091 $ 0.09
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.091
5000 + $0.089
10000 + $0.087
15000 + $0.084
25000 + $0.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.