Low

LM339D - 

Analog Comparator, Quad, Low Power, 4 Comparators, 300 ns, ± 1V to ± 18V, SOIC, 14 Pins

LM339D - Analog Comparator, Quad, Low Power, 4 Comparators, 300 ns, ± 1V to ± 18V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM339D
Newark Part No.:
67K2803
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM339D is a Quad Differential Voltage Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Wide supply range
  • Low supply-current drain independent of supply voltage
  • Low input bias current
  • Low input offset current
  • Low input offset voltage
  • Common-mode input voltage range includes ground
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Industrial, Automotive, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Low Power
:
4 Comparators
:
300ns
:
± 1V to ± 18V
:
SOIC
:
14Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Quad, Differential, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins

2,719 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Quad, Differential, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins

2,500 in stock
Add

ON SEMICONDUCTOR

Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, SOIC, 14 Pins

5,248 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,791 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.42 $ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.42
10 + $0.319
100 + $0.173
500 + $0.152
1000 + $0.13
2500 + $0.112
10000 + $0.105
25000 + $0.096
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.