Low

LM339AN - 

Analog Comparator, Quad, Voltage, 4, 1.3 µs, ± 1V to ± 18V, DIP, 14 Pins

LM339AN - Analog Comparator, Quad, Voltage, 4, 1.3 µs, ± 1V to ± 18V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM339AN
Newark Part No.:
06F9373

Product Overview

The LM339AN is a Quad Differential Voltage Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Wide supply range
  • Low supply-current drain independent of supply voltage
  • Low input bias current
  • Low input offset current
  • Low input offset voltage
  • Common-mode input voltage range includes ground
  • Output compatible with TTL, MOS and CMOS
  • Green product

Applications

Industrial, Automotive, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Voltage
:
4
:
1.3µs
:
± 1V to ± 18V
:
DIP
:
14Pins
:
Open Collector
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Quad, Precision, 4, 1.3 µs, ± 1V to ± 18V, DIP, 14 Pins

230 in stock
Add

ON SEMICONDUCTOR

Analog Comparator, Quad, Voltage, 4, 1.3 µs, 2V to 36V, DIP, 14 Pins

442 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,885 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.39 $ 0.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.39
10 + $0.325
100 + $0.198
500 + $0.176
1000 + $0.153
2500 + $0.131
10000 + $0.122
25000 + $0.115
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.