Low

LM338T/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/5A out, TO-220-3

LM338T/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM338T/NOPB
Newark Part No.:
41K4748
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM338T/NOPB is an adjustable 3-terminal positive Voltage Regulator, capable of supplying in excess of 5A over a 1.2 to 32V output range. They are exceptionally easy to use and require only 2 resistors to set the output voltage. Careful circuit design has resulted in outstanding load and line regulation-comparable to many commercial power supplies. A unique feature of the LM338T/NOPB family is time-dependent current limiting. The current limit circuitry allows peak currents of up to 12A to be drawn from the regulator for short periods of time. This allows the LM338T/NOPB to be used with heavy transient loads and speeds start-up under full-load conditions. Under sustained loading conditions, the current limit decreases to a safe value protecting the regulator.
  • Specified Thermal Regulation
  • Current Limit Constant with Temperature
  • P+ Product Enhancement Tested
  • Output is Short-circuit Protected
  • Green Product, No Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, V REG, LINEAR, ADJ

3,463 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

664 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$2.10 $ 2.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.10
10 + $1.79
100 + $1.43
500 + $1.25
1000 + $1.04
2500 + $0.963
5000 + $0.927
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.