Low

TEXAS INSTRUMENTS  LM338K STEEL/NOPB  IC, V REG, 1.2V TO 23V, ADJ, 2TO-3

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
4.2V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
37V
LDO Regulator Case Style:
Output Current:
5A
Linear Regulator Case Style:
TO-3
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LM338K STEEL

IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +32V,BIPOLAR,TO-204/-3,3PIN,METAL

TEXAS INSTRUMENTS

0

Price for: Each

50+ $58.73 100+ $56.76 250+ $50.45

Buy

Associated Products