Low

LM337T - 

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1.5A out, TO-220-3

LM337T - Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1.5A out, TO-220-3
LM337T - Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1.5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM337T
Newark Part No.:
07B6483

Product Overview

The LM337T is an adjustable 3-terminal Negative Voltage Regulator, capable of supplying in excess of -1.5A over an output voltage range of -1.2V to -37V. This regulator is exceptionally easy to apply, requiring only 2 external resistors to set the output voltage and 1 output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM137 series features internal current limiting, thermal shutdown and safe-area compensation, making them virtually blowout-proof against overloads. The LM337T serves a wide variety of applications including local on-card regulation, programmable-output voltage regulation or precision current regulation. The LM337T is ideal complements to the LM117/LM317 adjustable positive regulators.
  • Output voltage adjustable from -1.2 to -37V
  • 1.5A Output current specified, -55 to +150°C
  • Line regulation typically 0.01%/V
  • Load regulation typically 0.3%
  • 0.002%/W Excellent thermal regulation
  • 77dB Ripple rejection
  • Excellent rejection of thermal transients
  • 50ppm/°C Temperature coefficient
  • Temperature-independent current limit
  • Internal thermal overload protection
  • P+ Product enhancement tested
  • Short-circuit protection for output

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
-50V
:
-4.2V
:
-
:
-1.2V
:
-37V
:
1.5A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/100 mA out, TO-220-3

895 in stock

Each

1+ $1.74 10+ $1.48 100+ $1.18 500+ $1.04 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, -40V to -4.2V input, -37V to -1.2V/1.5A out, TO-220AB-3

461 in stock
Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -40V to -3V input, -1.2V to -37V/1.5A out, TO-220-3

922 in stock

Each

1+ $0.86 10+ $0.707 100+ $0.456 500+ $0.411 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, -40V to -3V input, -1.2V to -37V/1.5A out, TO-220AB-3

478 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$2.37 $ 2.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.37
10 + $2.13
100 + $1.71
500 + $1.41
1000 + $1.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.